FMC15DRAS-S93

Heilind Number:SULFMC15DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC15DRAS-S93

Detailed Description

Introducing the FMC15DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 30 positions spread across 2 rows, this connector ensures secure and reliable connections. Featuring a contact material of Spinodal and gold contact plating, it guarantees excellent conductivity and corrosion resistance. The contact type of Full Bellow and termination method of Thru Hole further enhance its durability. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, it is suitable for use in a wide range of environments. Its right-angle orientation and side-hole mount type offer flexibility in installation. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is compact yet robust. Ideal for industries requiring precision and reliability, the FMC15DRAS-S93 is a top choice for engineers and designers.