FMC15DRAS

Heilind Number:SULFMC15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC15DRAS

Detailed Description

Introducing the FMC15DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with Spinodal contact material and gold plating, this connector ensures reliable signal transmission in harsh environments. With a pitch of 2.54mm and 30 positions, it offers ample connectivity options. The female connector, with side hole mount and through-hole termination, guarantees secure attachment to PCBs. Operating at a wide temperature range of -65 to 200°C and rated for 700VAC, it is suitable for diverse industrial settings. The right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Whether used in aerospace, defense, or industrial electronics, the FMC15DRAS delivers exceptional performance and durability. Trust in this connector for seamless board-to-board connections in critical systems.