| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC15DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC15DREH |
FMC15DREH
| Heilind Number: | SULFMC15DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC15DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC15DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 30 positions, this female connector offers reliable connectivity in tight spaces. Constructed with PPS & Spinodal materials, it ensures durability and excellent electrical performance. The contact plating of gold guarantees optimal signal transmission, while the termination method via eyelet allows for easy installation. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for use in harsh environments. Its full bellow contact type and straight orientation further enhance its versatility. With a voltage rating of 700VAC and an amperage of 3A, the FMC15DREH is a reliable choice for various industrial applications.

