| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC15DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC15DREI |
FMC15DREI
| Heilind Number: | SULFMC15DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC15DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC15DREI, a high-performance connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers 30 positions for efficient connectivity. The termination method using eyelets and spinodal contact material plated with gold guarantees durability and excellent signal integrity. Operating seamlessly in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its threaded mount type and straight orientation provide easy and secure installation. Designed for board-to-board and card edge connections, the FMC15DREI is a top choice for high-reliability applications.

