| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC15DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC15DREN-S13 |
FMC15DREN-S13
| Heilind Number: | SULFMC15DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC15DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC15DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 30 female contacts with a termination method of Card Extender, it offers secure connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range of -65 to 200°C, this connector is ideal for harsh environments. Its straddle orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it versatile for various PCB layouts. Trust in the FMC15DRENS13 for top-quality interconnect solutions in your electronic designs.

