FMC15DREN

Heilind Number:SULFMC15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DREN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC15DREN

Detailed Description

Introducing the FMC15DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 30 female contacts, this connector ensures reliable signal transmission. The contact material, Spinodal, combined with gold plating, guarantees excellent conductivity and durability even in harsh environments with a wide operating temperature range of -65 to 200°C. The straight orientation and full bellow contact type provide secure connections. Rated for 700VAC at 3A, this connector is suitable for power and signal applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), offers space-saving benefits. Terminating via eyelets with gold plating, it ensures easy installation and low contact resistance. Ideal for aerospace, defense, and industrial electronics, the FMC15DREN is a reliable solution for your connectivity needs.