FMC15DRES-S734

Heilind Number:SULFMC15DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRES-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRES-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC15DRES-S734

Detailed Description

Introducing the FMC15DRES-S734, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable power transmission with a low contact resistance of 0.0000300 ohms. With a 3A amperage rating and a voltage tolerance of 700 VAC, it guarantees safe and efficient operation. Its two rows of 30 female connectors with eyelet termination and full bellow contact type offer secure connectivity. The straight orientation and side hole mount type facilitate easy installation, while its rugged build, operating temperature range of -65 to 200°C, and gold termination plating ensure durability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, the FMC15DRES-S734 is a compact yet robust solution for demanding PCB interconnections.