| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC15DRES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULFMC15DRES |
FMC15DRES
| Heilind Number: | SULFMC15DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC15DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC15DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and efficient signal transmission. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-density layouts and power-intensive systems. The straight orientation and side hole mount type make installation easy, while the full bellow contact type guarantees optimal connectivity. With an operating temperature range of -65 to 200°C, this connector is built to withstand harsh environments. Perfect for aerospace, defense, and industrial applications, the FMC15DRES sets a new standard in connectivity.

