FMC15DRXH-S734

Heilind Number:SULFMC15DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRXH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRXH-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC15DRXH-S734

Detailed Description

The FMC15DRXH-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable Spinodal contact material with gold plating, this connector ensures reliable conductivity and signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, it is suitable for use in harsh environments. The connector has a 2-row, 30-position configuration with a pitch of 2.54 mm (.1 in) and a straight orientation. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The full bellow contact type and 4.7 mm (.185 in) tail length further enhance its performance. Measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, this connector is compact yet robust. Whether for aerospace, military, or industrial applications, the FMC15DRXH-S734 is the ideal choice for reliable and efficient connectivity.