| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC15DRXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULFMC15DRXH |
FMC15DRXH
| Heilind Number: | SULFMC15DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC15DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC15DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows, each accommodating 30 female contacts. Crafted from durable Spinodal material with gold plating, it ensures reliable conductivity and longevity even in harsh environments. The termination method of Thru Hole and contact type of Full Bellow guarantee secure connections. Operating at a wide temperature range from -65 to 200°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial settings. Its straight orientation, clearance hole mount type, and 4.7mm tail length facilitate easy installation. Trust the FMC15DRXH for efficient and robust board-to-board connections in your projects.

