FMC15DRXI-S734

Heilind Number:SULFMC15DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRXI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC15DRXI-S734

Detailed Description

Introducing the FMC15DRXI-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With a contact material of Spinodal and gold plating, it guarantees excellent conductivity and durability. The connector offers 30 positions in a 2-row layout, with a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, making it suitable for power and signal transmission. Operating in a wide temperature range from -65 to 200°C, it is ideal for harsh environments. The straight orientation and low profile design with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in) allow for easy integration into compact systems. Trust the FMC15DRXIS734 for secure and reliable board-to-board connections in aerospace, defense, and industrial applications.