FMC15DRYI-S93

Heilind Number:SULFMC15DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRYI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC15DRYI-S93

Detailed Description

The FMC15DRYI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal contact material with gold plating, this connector ensures reliable signal transmission with a low contact resistance of .0000300. With a voltage rating of 700 VAC and operating temperature range of -65 to 200 °C, it is suitable for use in harsh environments. The female connector has two rows of 30 positions each, with a pitch of 2.54 mm (.1 in) for easy mating. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The straight orientation and compact dimensions of 10.95 mm (.431 in) height and 8.38 mm (.33 in) width make it ideal for space-constrained applications. With a tail length of 11.18 mm (.44 in), it offers flexibility in board layout. The FMC15DRYI-S93 is a reliable and durable solution for your connectivity needs.