FMC15DRYN-S13

Heilind Number:SULFMC15DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRYN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULFMC15DRYN-S13

Detailed Description

The FMC15DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a minuscule weight of .000030 grams, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage of 700 VAC, it meets the power needs of your system. The female gender, 2 rows, and termination via card extender make it versatile for various setups. Its full bellow contact type and gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 200 °C, it's suitable for harsh environments. The straddle orientation and 30 positions offer flexibility in board connectivity. With a tail length of 10.8mm and compact dimensions of 10.95mm height and 8.38mm width, it's space-efficient. Gold termination plating ensures durability. Overall, the FMC15DRYN-S13 is a reliable and high-quality choice for your PCB connection needs.