FMC15DRYN-S734

Heilind Number:SULFMC15DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRYN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC15DRYN-S734

Detailed Description

Introducing the FMC15DRYN-S734, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring a pitch of 2.54mm (.1 in) and a contact type of Full Bellow, this connector ensures reliable and efficient signal transmission in electronic devices. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, it is suitable for a wide range of applications, including industrial and aerospace. The connector, with its 30 positions and dual-row layout, offers ample connectivity options. Its female gender and straight orientation make it easy to integrate into circuit boards. The termination method of Thru Hole, with gold contact plating and spinodal contact material, guarantees excellent conductivity and corrosion resistance. With a tail length of 11.18mm (.44 in) and a compact connector height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, it is space-efficient without compromising on performance. This connector, belonging to the hi-rel category, meets stringent quality standards, making it a reliable choice for mission-critical systems. Perfect for demanding environments, the FMC15DRYN-S734 is a must-have component for cutting-edge electronic designs.