FMC15DRYN-S93

Heilind Number:SULFMC15DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRYN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRYN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULFMC15DRYN-S93

Detailed Description

Introducing the FMC15DRYN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction and a contact material of Spinodal with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for a wide range of power and signal transmission needs. The connector offers 30 positions in a compact design, with a pitch of 2.54mm (.1 in) for easy installation on PCBs. Its straight orientation and thru-hole termination method make it versatile for various assembly requirements. Operating in temperatures ranging from -65 to 200°C, it is ideal for use in aerospace, military, and industrial applications. Trust in the FMC15DRYNS93 for secure and efficient board-to-board connections.