FMC15DRYN

Heilind Number:SULFMC15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRYN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC15DRYN

Detailed Description

Introducing the FMC15DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 female contacts, this connector ensures secure and reliable connections. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 200°C, it is suitable for harsh environments. The straight orientation and no mounting requirement make installation easy. Featuring a tail length of 11.18mm (.44 in) and a compact size of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it offers space-saving solutions without compromising performance. Ideal for aerospace, military, and industrial applications, the FMC15DRYN is a reliable choice for your connectivity needs.