| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC15DRYS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC15DRYS-S13 |
FMC15DRYS-S13
| Heilind Number: | SULFMC15DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC15DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC15DRYS-S13, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 female contacts, this connector offers reliable connectivity in space-constrained environments. Featuring Spinodal contact material with gold plating, it ensures low contact resistance and high durability. The Full Bellow contact type and Card Extender termination method guarantee secure and stable connections, even in harsh operating conditions ranging from -65 to 200°C. Straddling orientation and side hole mounting make installation easy and efficient. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Trust the FMC15DRYS-S13 for your critical board-to-board and card edge connection needs.

