FMC15DRYS-S93

Heilind Number:SULFMC15DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRYS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC15DRYS-S93

Detailed Description

Introducing the FMC15DRYS-S93, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS & Spinodal construction, this connector offers unparalleled reliability with a contact material of Spinodal and gold plating for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it ensures seamless power transmission in demanding environments. The female connector, with two rows and 30 positions, is perfect for intricate circuit designs. Its straight orientation and side hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 200°C, it's suitable for a wide range of industrial settings. With a tail length of 11.18mm (.44 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers versatility without compromising on performance. Trust the FMC15DRYS-S93 for all your connectivity needs.