FMC15DRYS

Heilind Number:SULFMC15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULFMC15DRYS

Detailed Description

Introducing the FMC15DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 female contacts, this connector offers reliable and efficient connectivity. Featuring PPS & Spinodal contact material with gold plating, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation make it easy to insert and secure connections. Operating at a wide temperature range from -65 to 200 °C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its side hole mount and thru-hole termination method, along with a tail length of 11.18mm (.44 in), provide easy installation on PCBs. Meeting high standards for performance and reliability, the FMC15DRYS is ideal for aerospace, defense, and other hi-rel applications. Elevate your connectivity solutions with this top-of-the-line connector.