FMC17DRAH-S93

Heilind Number:SULFMC17DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRAH-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRAH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULFMC17DRAH-S93

Detailed Description

Introducing the FMC17DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 34 positions, making it ideal for complex circuit designs. The female gender and right-angle orientation offer flexibility in installation. It boasts a contact material of Spinodal with gold plating, ensuring reliable conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a clearance hole mount type and through-hole termination method, it guarantees secure attachment to PCBs. Its rugged construction, operating temperature range of -65 to 200°C, and gold termination plating make it suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial applications, the FMC17DRAH-S93 delivers exceptional performance and durability.