FMC17DRAH

Heilind Number:SULFMC17DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC17DRAH

Detailed Description

Introducing the FMC17DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Spinodal contact material, ensuring reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, it is suitable for use in a wide range of industries. The 34-position connector has a 2.54 mm pitch and a right-angle orientation, making it ideal for space-constrained layouts. Its gold-plated contacts offer excellent conductivity and corrosion resistance. The connector is easily mounted via clearance holes and terminated through holes, with a tail length of 3.18 mm for secure attachment. With its compact dimensions (10.95 mm x 8.38 mm), the FMC17DRAH is a versatile solution for your PCB connectivity needs.