FMC17DRAI-S734

Heilind Number:SULFMC17DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRAI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRAI-S734
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC17DRAI-S734

Detailed Description

Introducing the FMC17DRAI-S734, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a female gender, this connector features two rows of 34 positions each, ensuring reliable connectivity in complex electronic systems. The termination method is through-hole, guaranteeing secure attachment to the PCB. Crafted with Spinodal contact material and gold plating, it offers exceptional conductivity and durability, even in harsh environments. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its innovative full bellow contact type and right-angle orientation make it ideal for space-constrained setups. The connector's robust construction, withstanding temperatures from -65 to 200°C, ensures consistent performance in extreme conditions. With a pitch of 2.54mm and a tail length of 3.18mm, it facilitates efficient PCB assembly. Certified for quality and reliability, the FMC17DRAI-S734 is the go-to choice for demanding applications in aerospace, defense, and industrial sectors.