| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC17DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULFMC17DRAN |
FMC17DRAN
| Heilind Number: | SULFMC17DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC17DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC17DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a unique PPS and spinodal construction with a contact material of spinodal and gold plating, this connector ensures excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-power applications. The connector's 2.54mm pitch and 34 positions offer versatile connectivity options, while its right-angle orientation and through-hole termination method allow for easy installation. Operating flawlessly in temperatures ranging from -65 to 200°C, it is suitable for use in various environments. The FMC17DRAN is the perfect choice for applications requiring a reliable and high-speed connection.

