FMC17DRAS-S734

Heilind Number:SULFMC17DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRAS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC17DRAS-S734

Detailed Description

Introducing the FMC17DRAS-S734, a high-performance PCB connector designed for demanding applications. With PPS & Spinodal construction, this connector ensures reliable connectivity with a low resistance of .0000300. Featuring a female gender and 2 rows for efficient organization, it offers a secure mount via Side Hole installation. The Thru Hole termination method, along with Spinodal contact material and gold plating, guarantees excellent conductivity. Operating at 3 A and 700 VAC, it is suitable for power transmission. With 34 positions and a pitch of 2.54 mm, it allows for versatile connections. The Full Bellow contact type and Right Angle orientation further enhance its functionality. Built to withstand extreme conditions, it has an operating temperature range of -65 to 200 °C. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet robust. Ideal for use in hi-rel environments, this connector, acronymed FMC17DRASS734, is a top choice for board-to-board and card edge connections.