FMC17DRAS

Heilind Number:SULFMC17DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC17DRAS

Detailed Description

The FMC17DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal connections. The right-angle orientation and side hole mount type offer versatility in installation. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on the PCB. Tailored for high-reliability applications, the FMC17DRAS is the perfect choice for aerospace, defense, and industrial electronics.