| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC17DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC17DREN-S13 |
FMC17DREN-S13
| Heilind Number: | SULFMC17DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC17DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The FMC17DREN-S13 is a high-performance female connector with dual rows, ideal for demanding board-to-board PCB applications. Featuring PPS & Spinodal construction with gold contact plating, this connector ensures reliable signal transmission with a low contact resistance of .0000300. With a pitch of 2.54mm (.1 in) and 34 positions, it offers ample connectivity options. The full bellow contact type and straddle orientation enhance signal integrity, while the card extender termination method simplifies installation. Operating in a wide temperature range of -65 to 200°C, and rated for 700 VAC, it guarantees performance in harsh environments. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the FMC17DREN-S13 is a versatile and reliable choice for your connectivity needs.

