| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC17DREN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC17DREN-S734 |
FMC17DREN-S734
| Heilind Number: | SULFMC17DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC17DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC17DREN-S734 connector, a robust and high-performance component designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this female connector features two rows of 34 contacts, ensuring reliable connectivity. The termination method, utilizing eyelets and gold plating, guarantees secure contact points. Operating smoothly in a wide temperature range from -65 to 200°C, this connector is perfect for harsh environments. Its full bellow contact type and straight orientation offer efficient signal transmission. Measuring at 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it's suitable for compact PCB layouts. Ideal for board-to-board or card edge connections, the FMC17DREN-S734 is a top choice in the realm of high-reliability connectors.

