FMC17DREN

Heilind Number:SULFMC17DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULFMC17DREN

Detailed Description

Introducing the FMC17DREN, a high-performance female PCB connector designed for critical applications. With a compact form factor and two rows of 34 gold-plated contacts, this connector ensures reliable signal transmission in even the most demanding environments. Featuring a contact material of Spinodal alloy and termination method via eyelets, it offers exceptional durability and conductivity. The full bellow contact type and straight orientation further enhance connectivity efficiency. Operating at a wide temperature range from -65 to 200°C and rated for 700 VAC, this connector guarantees stability under extreme conditions. Its 2.54mm pitch and 5.72mm tail length provide easy installation on PCBs. Ideal for aerospace, defense, and industrial systems, the FMC17DREN is a dependable solution for your connectivity needs.