FMC17DRES-S13

Heilind Number:SULFMC17DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC17DRES-S13

Detailed Description

Introducing the FMC17DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 34 female contact positions, this connector ensures reliable and secure connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Its side hole mount type and card extender termination method make installation easy and efficient. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its robustness. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the FMC17DRES-S13 is compact yet powerful. Whether in aerospace, telecommunications, or industrial applications, this connector delivers outstanding performance.