| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC17DRES-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC17DRES-S734 |
FMC17DRES-S734
| Heilind Number: | SULFMC17DRES-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC17DRES-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC17DRES-S734, a high-performance female PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm and 34 gold-plated contacts, this connector ensures reliable signal transmission at amperages up to 3A and voltages of 700VAC. Featuring a side hole mount and eyelet termination method, installation is efficient and secure. The contact material, Spinodal, guarantees superior conductivity, while the full bellow design accommodates for thermal expansion, making it suitable for operating temperatures ranging from -65 to 200°C. With a sleek and compact design measuring 10.95mm in height and 8.38mm in width, the FMC17DRES-S734 is perfect for space-constrained PCB layouts. Trust in this connector for seamless board-to-board or card edge connections in your next project.

