FMC17DRES

Heilind Number:SULFMC17DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULFMC17DRES

Detailed Description

Introducing the FMC17DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Spinodal materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The two-row design with 34 positions allows for versatile connection options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Termination is done via eyelets, ensuring secure attachment. Operating temperature range from -65 to 200 °C makes it ideal for extreme conditions. The straight orientation and side hole mount type offer easy installation. With a pitch of 2.54 mm and a contact type of full bellow, it provides efficient data transfer. Measuring 10.95 mm in height and 8.38 mm in width, this connector is compact yet robust. Gold termination plating enhances durability. The FMC17DRES is a top choice for applications requiring high reliability and performance.