FMC17DRXI-S734

Heilind Number:SULFMC17DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRXI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRXI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULFMC17DRXI-S734

Detailed Description

Introducing the FMC17DRXI-S734, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and efficient power transmission. Featuring a threaded mount type and thru-hole termination method, it offers secure and easy installation. The full bellow contact type and straight orientation provide optimal connectivity in tight spaces. With 34 positions and a voltage rating of 700 VAC, it's perfect for high-density and high-power environments. Operating smoothly in a wide temperature range from -65 to 200 °C, this connector guarantees performance in harsh conditions. Measuring 10.95 mm in height and 8.38 mm in width, it's compact yet robust. Ideal for board-to-board and card edge connections, the FMC17DRXI-S734 is the ultimate choice for reliable and durable interconnect solutions.