FMC17DRXI

Heilind Number:SULFMC17DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRXI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC17DRXI

Detailed Description

Introducing the FMC17DRXI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a unique combination of PPS and Spinodal materials, this connector offers unparalleled reliability in demanding environments. With a contact rating of 3A at 700VAC, it ensures efficient power transmission. The female connector with two rows and 34 positions, each with a full bellow contact type, guarantees secure connectivity. Its threaded mount and thru-hole termination method provide robust attachment to PCBs. Gold-plated Spinodal contacts and termination ensure low contact resistance and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, military, and industrial settings. With a compact design measuring 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising performance. Trust the FMC17DRXI for your critical connectivity needs.