FMC17DRXN-S734

Heilind Number:SULFMC17DRXN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRXN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRXN-S734
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC17DRXN-S734

Detailed Description

Introducing the FMC17DRXN-S734, a high-performance PCB connector designed for precision applications. With a contact material of Spinodal and gold plating, this connector ensures optimal conductivity and reliability. Featuring a gender-specific design for seamless integration, it offers two rows of 34 positions each, accommodating complex circuitry. The straight orientation and no mounting requirement provide versatility in installation. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it guarantees performance in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and 2.54mm pitch ensure secure connections. Tailored for hi-rel environments, this connector is a dependable choice for mission-critical systems. The FMC17DRXN-S734 is the epitome of quality and innovation in board-to-board and card edge connectivity, making it an essential component for cutting-edge electronics.