FMC17DRXS

Heilind Number:SULFMC17DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRXS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULFMC17DRXS

Detailed Description

Introducing the FMC17DRXS, a high-performance board to board PCB connector designed for seamless connectivity in demanding environments. Engineered with precision, this connector features PPS and Spinodal contact material with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power transmission. The two rows of 34 female contacts, terminated through holes with a tail length of 4.7mm, guarantee secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for use in a wide range of applications. Its straight orientation, compact dimensions of 10.95mm in height and 8.38mm in width, make it versatile for various PCB designs. Trust the FMC17DRXS for high-reliability connections in your projects.