FMC17DRYH-S93

Heilind Number:SULFMC17DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRYH-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRYH-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC17DRYH-S93

Detailed Description

This high-performance PCB connector, with SKU FMC17DRYH-S93, offers exceptional reliability and durability in demanding electronic applications. Featuring PPS & Spinodal materials, it ensures optimal signal transmission with a contact resistance of just .0000300. Designed for efficiency, it has a 2.54mm pitch, 34 positions, and a straight orientation, making it suitable for a wide range of board-to-board connections. The female connector has two rows and a clearance hole mount type with a termination method of thru-hole. With a voltage rating of 700 VAC, it guarantees safe operation even in high-power situations. The Spinodal contact material with gold plating ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 200°C, with a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it offers versatility and ease of installation. Ideal for applications that demand high reliability and performance, this connector is a vital component in any electronic system.