FMC17DRYH

Heilind Number:SULFMC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC17DRYH

Detailed Description

Introducing the FMC17DRYH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a minuscule .000030-inch contact size, this connector ensures precise and reliable connectivity. With a 3A rating and 700VAC voltage capability, it's perfect for power and signal transmission. The female connector offers 2 rows of 34 gold-plated full bellow contacts, guaranteeing optimal conductivity. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 200°C, it's ideal for harsh environments. The gold termination plating enhances durability and ensures long-term performance. With dimensions of 10.95mm in height and 8.38mm in width, the FMC17DRYH is compact yet powerful, making it a must-have component for any high-reliability electronic system.