| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC17DRYN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC17DRYN-S93 |
FMC17DRYN-S93
| Heilind Number: | SULFMC17DRYN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC17DRYN-S93 |
| ECAD Model: |
Specifications
Detailed Description
The FMC17DRYN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 34 positions across 2 rows, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating in a wide temperature range of -65 to 200°C and rated for 700VAC, this connector is suitable for harsh environments. Its straight orientation and 11.18mm tail length facilitate easy installation. Perfect for aerospace, defense, and industrial use, the FMC17DRYN-S93 is a top choice for high-reliability applications.

