FMC17DRYS-S13

Heilind Number:SULFMC17DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC17DRYS-S13

Detailed Description

Introducing the FMC17DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal materials with a contact plating of gold, this connector ensures reliable and low-resistance connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, it is suitable for use in harsh environments. The female connector with two rows and 34 positions offers versatility in connectivity. Its side hole mount type and card extender termination method provide easy installation. The full bellow contact type and straddle orientation further enhance its performance. Measuring 10.8 mm in tail length, .425 in, and with a compact size of 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the FMC17DRYS-S13 guarantees secure and durable connections, making it a reliable choice for your connectivity needs.