| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC17DRYS-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC17DRYS-S734 |
FMC17DRYS-S734
| Heilind Number: | SULFMC17DRYS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC17DRYS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC17DRYSS734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity with a voltage rating of 700 VAC. With a pitch of 2.54 mm and 34 positions spread across 2 rows, it offers versatile connectivity options. The termination method of Thru Hole with a tail length of 11.18 mm allows for secure mounting. Operating flawlessly in temperatures ranging from -65 to 200 °C, it guarantees durability in extreme environments. The straight orientation and compact dimensions of 10.95 mm in height and 8.38 mm in width make it ideal for space-constrained setups. Trust the FMC17DRYSS734 for efficient and durable interconnection in your electronic systems.

