FMC17DRYS

Heilind Number:SULFMC17DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULFMC17DRYS

Detailed Description

Introducing the FMC17DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 34 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender and side hole mount type with thru-hole termination, it ensures easy and secure installation. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its full bellow contact type and straight orientation further enhance its versatility. With a tail length of 11.18mm (.44 in) and a low-profile design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the FMC17DRYS is ideal for space-constrained applications. Trust in this connector for high-reliability performance in critical systems.