| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC18DRAH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC18DRAH-S93 |
FMC18DRAH-S93
| Heilind Number: | SULFMC18DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC18DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
The FMC18DRAH-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with gold-plated Spinodal contacts, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power and data-intensive systems. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options for complex circuitry. Operating efficiently in a wide temperature range from -65 to 200 °C, it's suitable for use in extreme conditions. Whether in aerospace, defense, or industrial applications, the FMC18DRAH-S93 guarantees secure and efficient board-to-board connections.

