| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC18DRAI-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC18DRAI-S93 |
FMC18DRAI-S93
| Heilind Number: | SULFMC18DRAI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC18DRAI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC18DRAI-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of 36 gold-plated contacts, ensuring reliable signal transmission at a voltage of 700 VAC and an amperage of 3A. Its spinodal contact material and termination method through-hole guarantee robust connectivity even in harsh environments, with an operating temperature range spanning from -65 to 200°C. The right-angle orientation and 3.18mm tail length offer flexibility in installation, while the compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained designs. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of performance and durability.

