FMC18DRAI

Heilind Number:SULFMC18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC18DRAI

Detailed Description

Introducing the FMC18DRAI, a high-performance board to board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows, this connector offers 36 full bellow contact positions, ensuring secure and reliable signal transmission. Featuring a threaded mount type and through-hole termination method, it guarantees easy and durable installation. The contact material, spinodal, combined with gold plating, not only enhances conductivity but also ensures longevity even in harsh operating conditions ranging from -65 to 200°C. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation, along with a tail length of 3.18mm (.125 in), allows for efficient PCB layout. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. The FMC18DRAI is a must-have component for any project that demands high reliability and performance.