FMC18DRAN-S93

Heilind Number:SULFMC18DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULFMC18DRAN-S93

Detailed Description

Introducing the FMC18DRAN-S93, a high-performance PCB connector designed for critical applications where reliability is key. Featuring a unique PPS and Spinodal construction, this connector boasts a contact material of Spinodal with gold plating, ensuring optimal conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. The 2-row, 36-position layout with a pitch of 2.54mm offers versatile connectivity options. Its full bellow contact type and right-angle orientation facilitate secure mating in tight spaces. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is perfect for harsh environments. With a termination method of thru-hole and termination plating of gold, it guarantees easy installation and long-term performance. Ideal for hi-rel applications, the FMC18DRAN-S93 is a reliable solution for demanding board-to-board and card edge connections.