FMC18DRAS-S734

Heilind Number:SULFMC18DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRAS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC18DRAS-S734

Detailed Description

Featuring PPS & Spinodal construction with a minimal contact resistance of .0000300, this female connector, FMC18DRAS-S734, is designed for high-performance applications. With an amperage rating of 3A and voltage capability of 700 VAC, it ensures reliable power transmission. The 2-row, right-angle orientation with side hole mount and through-hole termination offers versatile installation options. Each of the 36 positions is meticulously crafted with Spinodal contact material and gold plating, guaranteeing superior conductivity and durability. Operating in a wide temperature range of -65 to 200°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width, along with a tail length of 3.18mm, make it perfect for space-constrained PCB applications. Compliant with stringent quality standards, this connector is ideal for Board-to-Board and Card Edge connections in various industries. Elevate your connectivity with the FMC18DRASS734.