FMC18DRAS

Heilind Number:SULFMC18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC18DRAS

Detailed Description

Introducing the FMC18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring a unique full bellow contact type with Spinodal material and gold plating, it guarantees excellent signal integrity. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 200°C, it's suitable for harsh environments. The gold termination plating ensures durability and long-term performance. Compact in size with dimensions of 10.95mm (H) x 8.38mm (W) x 3.18mm (tail length), it's ideal for space-constrained designs. Trust the FMC18DRAS for your critical connectivity needs in aerospace, defense, and industrial applications.