FMC18DREH

Heilind Number:SULFMC18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DREH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC18DREH

Detailed Description

The FMC18DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows with a total of 36 positions, this connector offers reliable connectivity in a compact form factor. The female gender connector has a clearance hole mount type and termination method using eyelets, ensuring secure attachment. Its contact material is Spinodal with gold plating, providing excellent conductivity and durability. Operating at a wide temperature range from -65°C to 200°C, and with a voltage rating of 700VAC and 3A amperage, this connector is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its versatility. With a tail length of .225in (5.72mm), connector height of 10.95mm (.431in), and width of 8.38mm (.33in), the FMC18DREH offers ease of installation and space-saving benefits. Ideal for use in hi-rel systems, this connector guarantees high performance and longevity in critical electronic connections.