| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC18DREN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULFMC18DREN-S734 |
FMC18DREN-S734
| Heilind Number: | SULFMC18DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC18DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC18DREN-S734, a high-performance board-to-board PCB connector designed for rugged applications. Featuring a robust construction with a contact material of Spinodal and gold plating, this connector ensures reliable connectivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector is gendered female with two rows of 36 positions each, offering ample connectivity options. Its straight orientation and no mounting design make installation easy. Operating smoothly in temperatures ranging from -65 to 200°C, it is ideal for aerospace, defense, and industrial applications. Trust in the FMC18DREN-S734 for efficient and durable board-to-board connections.

