FMC18DRES

Heilind Number:SULFMC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULFMC18DRES

Detailed Description

The FMC18DRES is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, it offers two rows of 36 positions each, making it suitable for complex circuit connections. Its side hole mount type and eyelet termination method provide secure and efficient installation. The contacts are made of durable spinodal material with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 200°C, this connector is well-suited for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving connectivity solutions. The FMC18DRES is ideal for use in aerospace, defense, and other hi-rel industries where performance and reliability are critical.